GBP | USD
Favorite

STM1061N31WX6F Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
1,888 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.45000 £0.45
10 0.38400 £3.84
25 0.35840 £8.96
100 0.26630 £26.63
250 0.22532 £56.33
500 0.21506 £107.53
1,000 0.15874 £158.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-4957-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.15376
  • Cut Tape (CT)  : 497-4957-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
  • Unit Price: £0.47000

STM1061N31WX6F

Datasheet
Digi-Key Part Number 497-4957-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM1061N31WX6F
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy  
Documents & Media
Datasheets STM1061
Other Related Documents STM1061 View All Specifications
Featured Product Reset and Supervisor ICs
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30µs Typical Propagation Delay
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number STM1061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-4957-6