GBP | USD
Favorite

PM8805TR Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 43-VFQFPN (8x8)
Price & Procurement
3,908 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.38000 £5.38
10 4.86100 £48.61
25 4.63480 £115.87
100 4.26580 £426.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.38000

Excludes VAT

£6.45600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-18471-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £4.26579
  • Digi-Reel®  : 497-18471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,908 - Immediate
  • Unit Price: Digi-Reel®

PM8805TR

Datasheet
Digi-Key Part Number 497-18471-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number PM8805TR
Copy  
Description IC POE CNTRL 2 CHANNEL 43VFQFPN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 43-VFQFPN (8x8)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 2
Power - Max 99.9W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply 9V ~ 57V
Current - Supply 15µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 43-VFQFN Exposed Pad
Supplier Device Package 43-VFQFPN (8x8)
Base Part Number PM8805
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BAV70LT1G

DIODE ARRAY GP 100V 200MA SOT23

ON Semiconductor

£0.10000 Details

SMAJ58A-TR

TVS DIODE 58V 121V SMA

STMicroelectronics

£0.36000 Details

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

£0.29000 Details

LDK320AM33R

IC REG LINEAR 3.3V 200MA SOT23-5

STMicroelectronics

£0.59000 Details

BSC060N10NS3GATMA1

MOSFET N-CH 100V 14.9/90A 8TDSON

Infineon Technologies

£1.81000 Details

BSC900N20NS3GATMA1

MOSFET N-CH 200V 15.2A TDSON-8

Infineon Technologies

£1.24000 Details
Additional Resources
Standard Package 1
Other Names 497-18471-1