GBP | USD

PCLT-2AT4-TR
Price & Procurement
37 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.91000 £1.91
10 1.71100 £17.11
100 1.37510 £137.51
500 1.12972 £564.86
1,000 1.06577 £1,065.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.91000

Excludes VAT

£2.29200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-15654-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £1.06577
  • Digi-Reel®  : 497-15654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
  • Unit Price: Digi-Reel®

PCLT-2AT4-TR

Datasheet
Digi-Key Part Number 497-15654-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number PCLT-2AT4-TR
Copy  
Description IC OVP DGTL TERMINATION 14-TSSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Customer Reference
Documents & Media
Datasheets PCLT-2A
Other Related Documents PCLT-2A View All Specifications
HTML Datasheet PCLT-2A
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series PCLT
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 2
Applications General Purpose
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-TSSOP
Base Part Number PCLT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-IFP004V1

BOARD EVAL DGTL INPUT TERM PCLT2

STMicroelectronics

£58.30000 Details
You May Also Be Interested In

PCLT-2AT4

IC OVP DGTL TERMINATION 14-TSSOP

STMicroelectronics

£1.91000 Details

SCLT3-8BQ7-TR

IC CURRENT LIMITER 48QFN

STMicroelectronics

£1.87000 Details
Additional Resources
Standard Package 1
Other Names 497-15654-1