GBP | USD
Favorite

LSM6DSMTR Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output
Price & Procurement
5,484 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.29000 £2.29
10 2.06000 £20.60
25 1.94720 £48.68
100 1.60120 £160.12
250 1.43676 £359.19
500 1.38480 £692.40
1,000 1.15111 £1,151.11
2,500 1.10784 £2,769.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-16696-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £1.04196
  • Cut Tape (CT)  : 497-16696-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,484 - Immediate
  • Unit Price: £2.29000

LSM6DSMTR

Datasheet
Digi-Key Part Number 497-16696-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LSM6DSMTR
Copy  
Description IMU ACCEL/GYRO I2C/SPI 14LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output

Copy  
Documents & Media
Datasheets LSM6DSM Datasheet
LSM6DSM Flyer
Product Training Modules Pre-packaged Solutions for the Wearable Market
Design Resources Development Tool Selector
Featured Product MEMS Sensor Modules
EDA / CAD Models LSM6DSMTR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-VFLGA Module
Supplier Device Package 14-LGA (2.5x3)
Mounting Type Surface Mount
Base Part Number LSM6D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-STLKT01V1

SENSORTILE DEV KIT

STMicroelectronics

£63.02000 Details

STEVAL-STLCS02V1

SENSORTILE CONNECTABLE NODE

STMicroelectronics

£26.74000 Details
You May Also Be Interested In

LM48580TLX/NOPB

IC AMP CLASS H MONO 12USMD

Texas Instruments

£1.08000 Details

LIS2MDLTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

£1.49000 Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

£2.23000 Details

LSM303AGRTR

IMU ACCEL/MAG I2C/SPI 12LGA

STMicroelectronics

£2.23000 Details

LIS3MDLTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

£1.36000 Details

LSM6DS3TR

IMU ACCEL/GYRO I2C/SPI 14VFLGA

STMicroelectronics

£2.34000 Details
Additional Resources
Standard Package 1
Other Names 497-16696-6