GBP | USD

LM258YPT General Purpose Amplifier 2 Circuit 8-TSSOP
Price & Procurement
3,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.43000 £0.43
10 0.36900 £3.69
25 0.34440 £8.61
100 0.27560 £27.56
250 0.25588 £63.97
500 0.21652 £108.26
1,000 0.16731 £167.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.43000

Excludes VAT

£0.51600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10210-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.16248
  • Cut Tape (CT)  : 497-10210-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,998 - Immediate
  • Unit Price: £0.43000

LM258YPT

Datasheet
Digi-Key Part Number 497-10210-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LM258YPT
Copy  
Description IC OPAMP GP 2 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LM158,258,358
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet LM158,258,358
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1.1MHz
Current - Input Bias 20nA
Voltage - Input Offset 5mV
Current - Supply 700µA (x2 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number LM258
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
LM258YPT STMicroelectronics 3,900 - Immediate
£0.33000
LM258YPT STMicroelectronics 0
Call
LM258YPT STMicroelectronics 3,900 - Immediate
Digi-Reel®
Additional Resources
Standard Package 1
Other Names 497-10210-6