GBP | USD
Favorite

LIS2DH12TR Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 12-LGA (2x2)
Price & Procurement
10,209 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.25000 £1.25
10 1.11500 £11.15
25 1.05880 £26.47
100 0.86970 £86.97
500 0.71844 £359.22
1,000 0.56720 £567.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14851-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.45719
  • Cut Tape (CT)  : 497-14851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,209 - Immediate
  • Unit Price: £1.25000

LIS2DH12TR

Datasheet
Digi-Key Part Number 497-14851-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LIS2DH12TR
Copy  
Description ACCEL 2-16G I2C/SPI 12LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 12-LGA (2x2)

Copy  
Documents & Media
Datasheets LIS2DH12
Product Training Modules Inertial MEMS Sensors
Design Resources Development Tool Selector
Available In the Digi-Key KiCad Library
EDA / CAD Models LIS2DH12TR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 1000 (±2g) ~ 83 (±16g)
Sensitivity (mV/g) -
Bandwidth 0.5Hz ~ 672Hz
Output Type I²C, SPI
Voltage - Supply 1.71V ~ 3.6V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
Base Part Number LIS2DH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HTS221TR

SENS HUMI/TEMP 2.5V I2C 4.5% SMD

STMicroelectronics

£2.92000 Details

LIS2DE12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

£1.11000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

£4.38000 Details

ESD9B5.0ST5G

TVS DIODE 5V SOD923

ON Semiconductor

£0.11000 Details

IPC0096

LGA-12 TO DIP-12 SMT ADAPTER

Chip Quik Inc.

£4.80000 Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

£2.23000 Details
Additional Resources
Standard Package 1
Other Names 497-14851-6