GBP | USD
Favorite

LDL212PV33R Linear Voltage Regulator IC 1 Output 1.2A 6-DFN (2x2)
Price & Procurement
3,396 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.32900 £3.29
25 0.30760 £7.69
100 0.22840 £22.84
250 0.19324 £48.31
500 0.18448 £92.24
1,000 0.13616 £136.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.38000

Excludes VAT

£0.45600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-19548-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.12738
  • Digi-Reel®  : 497-19548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,396 - Immediate
  • Unit Price: Digi-Reel®

LDL212PV33R

Datasheet
Digi-Key Part Number 497-19548-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDL212PV33R
Copy  
Description 1.2A LOW DROP LINEAR REGULATOR I
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.2A 6-DFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 1.2A
Current - Output 1.2A
Current - Quiescent (Iq) 380µA
Current - Supply (Max) 380µA
PSRR 87dB ~ 50dB (120Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT24C08C-MAHM-E

1.7-5.5V 1MHZ IND TMP 8-UDFN

Microchip Technology

£0.18000 Details

LDL212PU50R

IC REG LINEAR 5V 1.2A 6DFN

STMicroelectronics

£0.38000 Details

TPS54302DDCR

IC REG BUCK ADJ 3A TSOT23-6

Texas Instruments

£1.20000 Details

5023861071

CONN RCPT 10P 0.049 GOLD SMD R/A

Molex

£1.02000 Details

LO Q976-PS-25-0-20-R18

LED ORANGE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

£0.20000 Details

TSOP34438

SENSOR REMOTE REC 38.0KHZ 45M

Vishay Semiconductor Opto Division

£1.00000 Details
Additional Resources
Standard Package 1
Other Names 497-19548-1