GBP | USD
Favorite

Price & Procurement
12,156 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.26700 £2.67
25 0.24040 £6.01
100 0.13110 £13.11
250 0.12676 £31.69
500 0.11364 £56.82
1,000 0.09179 £91.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-17240-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.08339
  • Cut Tape (CT)  : 497-17240-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,156 - Immediate
  • Unit Price: £0.36000

LDL1117S50R

Datasheet
Digi-Key Part Number 497-17240-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LDL1117S50R
Copy  
Description IC REG LINEAR 5V 1.2A SOT223
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.2A SOT-223

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 1.2A
Current - Output 1.2A
Current - Quiescent (Iq) 500µA
PSRR 87dB ~ 65dB (120Hz ~ 100kHz)
Control Features -
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number LDL1117
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LDL1117S33R

IC REG LINEAR 3.3V 1.2A SOT223

STMicroelectronics

£0.36000 Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

£0.18000 Details

LH R974-LP-1

LED RED DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.20000 Details

DMP6023LE-13

MOSFET P-CH 60V 7A/18.2A SOT223

Diodes Incorporated

£0.56000 Details

LDL1117S30R

IC REG LINEAR 3V 1.2A SOT223

STMicroelectronics

£0.36000 Details

B3FS-1000P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

£0.44000 Details
Additional Resources
Standard Package 1
Other Names 497-17240-6