GBP | USD
Favorite

Price & Procurement
2,002 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.26700 £2.67
25 0.24040 £6.01
100 0.13110 £13.11
250 0.12676 £31.69
500 0.11364 £56.82
1,000 0.08741 £87.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-17238-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.08589
  • Digi-Reel®  : 497-17238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,002 - Immediate
  • Unit Price: Digi-Reel®

LDL1117S30R

Datasheet
Digi-Key Part Number 497-17238-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LDL1117S30R
Copy  
Description IC REG LINEAR 3V 1.2A SOT223
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.2A SOT-223

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 1.2A
Current - Output 1.2A
Current - Quiescent (Iq) 500µA
PSRR 87dB ~ 65dB (120Hz ~ 100kHz)
Control Features -
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number LDL1117
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LDL1117S33R

IC REG LINEAR 3.3V 1.2A SOT223

STMicroelectronics

£0.36000 Details

LDL1117S50R

IC REG LINEAR 5V 1.2A SOT223

STMicroelectronics

£0.36000 Details

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

£0.76000 Details

292303-1

CONN RCPT USB2.0 TYPEA 4POS R/A

TE Connectivity AMP Connectors

£1.13000 Details

STM32F070C6T6TR

IC MCU 32BIT 32KB FLASH 48LQFP

STMicroelectronics

£1.74000 Details
Additional Resources
Standard Package 1
Other Names 497-17238-1