Add To Favorites
LD39100PU33RY Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 6-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.18000 £1.18
10 1.05700 £10.57
100 0.82390 £82.39
500 0.68060 £340.30
1,000 0.53732 £537.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16700-1-ND
Copy   497-16700-1-ND
Quantity Available 5,886
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD39100PU33RY

Copy   LD39100PU33RY
Description IC REG LINEAR 3.3V 1A 6DFN
Copy   IC REG LINEAR 3.3V 1A 6DFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 6-DFN (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 6-DFN (3x3)
Documents & Media
Datasheets LD39100xx
Power Mgmt Guide Brochure
Design Resources Development Tool Selector
HTML Datasheet Power Mgmt Guide Brochure
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 300µA
PSRR 65dB ~ 62dB (1kHz ~ 10kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TSL25911FN - ams | TSL25911FNCT-ND DigiKey Electronics
  • TSL25911FN
  • ams
  • SENSOR OPT AMBIENT 6DFN
  • Unit Price £2.11000
  • TSL25911FNCT-ND
  • 0ZCH0075AF2E - Bel Fuse Inc. | 507-1788-1-ND DigiKey Electronics
  • 0ZCH0075AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 750MA 1210
  • Unit Price £0.16000
  • 507-1788-1-ND
  • SE20PB-M3/84A - Vishay Semiconductor Diodes Division | SE20PB-M3/84AGICT-ND DigiKey Electronics
  • SE20PB-M3/84A
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 100V 1.6A DO220AA
  • Unit Price £0.39000
  • SE20PB-M3/84AGICT-ND
  • TPS7B4253QDDARQ1 - Texas Instruments | 296-43781-1-ND DigiKey Electronics
  • TPS7B4253QDDARQ1
  • Texas Instruments
  • IC REG LIN POS ADJ 300MA 8SO
  • Unit Price £1.73000
  • 296-43781-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-16700-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16700-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.48689
  • Digi-Reel® ? : 497-16700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,886 - Immediate
  • Unit Price: Digi-Reel®

10:11:40 2/16/2019