GBP | USD
Favorite

L6234PD013TR Motor Driver BiCDMOS Parallel PowerSO-20
Price & Procurement
3,051 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.89000 £4.89
10 4.41900 £44.19
25 4.21360 £105.34
100 3.49410 £349.41
250 3.39328 £848.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.89000

Excludes VAT

£5.86800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-5352-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £3.39327
  • Digi-Reel®  : 497-5352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,051 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 497-2944-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 879 - Immediate
  • Unit Price: £4.89000

L6234PD013TR

Datasheet
Digi-Key Part Number 497-5352-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L6234PD013TR
Copy  
Description IC MOTOR DRIVER 7V-52V 20POWERSO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver BiCDMOS Parallel PowerSO-20

Copy  
Customer Reference
Documents & Media
Datasheets L6234
Other Related Documents L6234 View All Specifications
Product Training Modules Small Motor Drivers
Reference Design Library STEVAL-IHM043V1: 2A, 7 ~ 42V, 3-Ph Sensorless PMSM
HTML Datasheet L6234
EDA / CAD Models L6234PD013TR by SnapEDA
L6234PD013TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STSPIN L62
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface Parallel
Technology BiCDMOS
Step Resolution -
Applications General Purpose
Current - Output 4A
Voltage - Supply 7V ~ 52V
Voltage - Load 7V ~ 52V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PowerSO-20
Base Part Number L6234
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-IHM043V1

BOARD DEMO BLDC STM32F051 L6234

STMicroelectronics

£46.15000 Details
You May Also Be Interested In

STK984-190-E

IC MOTOR DRIVER 18V 24DIP MODULE

ON Semiconductor

£8.06000 Details

L6235PD013TR

IC MOTOR DRVR 12V-52V 36POWERSO

STMicroelectronics

£5.96000 Details

MP6540HGU-A-P

50V, 5A, THREE-PHASE POWER STAGE

Monolithic Power Systems Inc.

£5.91000 Details

L6235QTR

IC MOTOR DRIVER 8V-52V 48QFN

STMicroelectronics

£3.38000 Details

STEVAL-IHM043V1

BOARD DEMO BLDC STM32F051 L6234

STMicroelectronics

£46.15000 Details

STPS41H100CGY-TR

DIODE ARRAY SCHOTTKY 100V D2PAK

STMicroelectronics

£1.31000 Details
Additional Resources
Standard Package 1
Other Names 497-5352-1