GBP | USD

ESDCAN06-2BWY 59V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Price & Procurement
68,700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.33000 £0.33
10 0.25300 £2.53
100 0.15790 £15.79
500 0.10802 £54.01
1,000 0.08309 £83.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17304-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: £0.07478
  • Digi-Reel®  : 497-17304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,700 - Immediate
  • Unit Price: Digi-Reel®

ESDCAN06-2BWY

Datasheet
Digi-Key Part Number 497-17304-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ESDCAN06-2BWY
Copy  
Description TVS DIODE 35VWM 59VC SOT323-3
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

59V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 35V
Voltage - Breakdown (Min) 38V
Voltage - Clamping (Max) @ Ipp 59V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 170W
Power Line Protection No
Applications Automotive, CAN
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323-3
Base Part Number ESDCAN06
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESDCAN02-2BWY

TVS DIODE 26.5VWM 44VC SOT323-3

STMicroelectronics

£0.36000 Details

ESDCAN05-2BWY

TVS DIODE 36VWM 61VC SOT323-3

STMicroelectronics

£0.36000 Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

£1.32000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

£1.18000 Details

PESD1CAN-UX

TVS DIODE 24VWM 50VC SOT323

Nexperia USA Inc.

£0.31000 Details

TPS2H000BQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 16HTSSOP

Texas Instruments

£1.25000 Details
Additional Resources
Standard Package 1
Other Names 497-17304-1