GBP | USD

ESDALC6V1-1U2 Clamp Ipp Tvs Diode Surface Mount ST0201
Price & Procurement
92,171 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.35000 £0.35
10 0.26000 £2.60
100 0.16200 £16.20
500 0.11086 £55.43
1,000 0.08528 £85.28
2,000 0.07675 £153.50
5,000 0.07249 £362.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.35000

Excludes VAT

£0.42000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8752-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: £0.07040
  • Cut Tape (CT)  : 497-8752-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,171 - Immediate
  • Unit Price: £0.35000

ESDALC6V1-1U2

Datasheet
Digi-Key Part Number 497-8752-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ESDALC6V1-1U2
Copy  
Description TVS DIODE 3VWM ST0201
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount ST0201

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ESDA, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 20W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 12pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package ST0201
Base Part Number ESDALC6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

497-17565-KIT

ANALOG POWER KIT V2

STMicroelectronics

£20.90000 Details
For Use With View More

STM32L476VGT6

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

£9.23000 Details

STM32L443CCT6

IC MCU 32BIT 256KB FLASH 48LQFP

STMicroelectronics

£5.33000 Details

STM32L443CCY6TR

IC MCU 32BIT 256KB FLASH 49WLCSP

STMicroelectronics

£4.73000 Details

STM32L4A6AGI6

IC MCU 32BIT 1MB FLASH 169UFBGA

STMicroelectronics

£9.53000 Details

STM32H743ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

£11.31000 Details

STM32H743IIK6

IC MCU 32BIT 2MB FLASH 176UFBGA

STMicroelectronics

£12.07000 Details
You May Also Be Interested In

ESDA7P60-1U1M

TVS DIODE 5VWM 11.6VC 1610

STMicroelectronics

£0.28000 Details

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

£0.33000 Details

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

£0.35000 Details

USBLC6-4SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

£0.45000 Details

NX2012SA-32.768KHZ-EXS00A-MU00527

CRYSTAL 32.7680KHZ 6PF SMD

NDK America, Inc.

£0.64000 Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

£0.59000 Details
Additional Resources
Standard Package 1
Other Names 497-8752-6