ESDA6V1L Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.26100 £2.61
100 0.17800 £17.80
500 0.13350 £66.75
1,000 0.10013 £100.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-2930-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.09179
  • Cut Tape (CT)  : 497-2930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.32000

ESDA6V1L

Datasheet
Digi-Key Part Number 497-2930-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ESDA6V1L
Copy  
Description TVS DIODE 5.25VWM SOT23-3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ESDAxxL
Other Related Documents ESDAL View All Specifications
HTML Datasheet ESDAxxL
EDA / CAD Models ESDA6V1L by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ESDA, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.25V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ESDA6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

STM32F722RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

£8.55000 Details

STM32L451RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

£6.07000 Details

STM32F207VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

£9.63000 Details

STM32F303ZET6

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

£9.63000 Details

STM32F429IET6

IC MCU 32BIT 512KB FLASH 176LQFP

STMicroelectronics

£10.94000 Details

STM32F405RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

£9.28000 Details
You May Also Be Interested In

SK310A-TP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

£0.37000 Details

ESDA14V2L

TVS DIODE 12VWM SOT23-3

STMicroelectronics

£0.30000 Details

FIN1019MTCX

IC TRANSCEIVER FULL 1/1 14TSSOP

ON Semiconductor

£1.26000 Details

0353620450

CONN HEADER VERT 4POS 2MM

Molex

£0.27000 Details

FDN335N

MOSFET N-CH 20V 1.7A SUPERSOT3

ON Semiconductor

£0.32000 Details

ECS-147.4-20-4

CRYSTAL 14.7456MHZ 20PF TH

ECS Inc.

£0.50000 Details
Additional Resources
Standard Package 1
Other Names 497-2930-6