GBP | USD
Favorite

BALF-SPI2-01D3 RF Balun 868MHz ~ 928MHz 50 / 50Ohm 6-UFBGA, FCBGA
Price & Procurement
3,735 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.49000 £0.49
10 0.42200 £4.22
25 0.39440 £9.86
100 0.31540 £31.54
250 0.29292 £73.23
500 0.24784 £123.92
1,000 0.19151 £191.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17626-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.14849
  • Digi-Reel®  : 497-17626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,735 - Immediate
  • Unit Price: Digi-Reel®

BALF-SPI2-01D3

Datasheet
Digi-Key Part Number 497-17626-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BALF-SPI2-01D3
Copy  
Description BALUN 868MHZ-928MHZ 50/50 6UFBGA
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 868MHz ~ 928MHz 50 / 50Ohm 6-UFBGA, FCBGA

Copy  
Documents & Media
Datasheets BALF-SPI2-01D3
EDA / CAD Models BALF-SPI2-01D3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 868MHz ~ 928MHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference
Insertion Loss (Max) 2.1dB
Return Loss (Min) 10dB
Package / Case 6-UFBGA, FCBGA
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S2-LPQTR

IC RF TXRX ISM<1GHZ 24VFQFN

STMicroelectronics

£2.31000 Details

NX1612SA-50M-EXS00A-CS08403

CRYSTAL 50MHZ 8PF SMD

NDK America, Inc.

£0.80000 Details

BALF-SPI2-02D3

BALUN 433MHZ 6WFBGA FCBGA

STMicroelectronics

£0.45000 Details

STM6519APAAUB6F

IC SUPERVISOR SMART RESET 6UDFN

STMicroelectronics

£0.52000 Details

FL5000058Z

CRYSTAL 50.0000MHZ 10PF SMD

Diodes Incorporated

£0.67000 Details

S2-LPCBQTR

IC RF TXRX 802.15.4 24VFQFN

STMicroelectronics

£2.38000 Details
Additional Resources
Standard Package 1
Other Names 497-17626-1