GBP | USD
Favorite

STE-1178365ZS70
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
5 127.59600 £637.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£127.59600

Excludes VAT

£153.11520

Includes VAT

STE-1178365ZS70

Datasheet
Digi-Key Part Number 1743-1070-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STE-1178365ZS70
Copy  
Description STEUTE EMERGENCY PULL-WIRE SWITC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STE-1178365ZS70 Datasheet
Other Related Documents ZS 70 Mounting & Wiring Instr
Environmental Information Steute RoHS3
Mfg CAD Models 70141501.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Steute
Series ZS70
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Off, Off-On
Current Rating (Amps) 6A (AC)
Voltage Rating - AC 400V
Voltage Rating - DC -
Maximum Cable Length 10m
Features -
Operating Force -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -25°C ~ 70°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1743-1070