GBP | USD
Favorite

STE-1048301ZS44
In Stock: 5
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 252.16000 £252.16
5 248.40400 £1,242.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£252.16000

Excludes VAT

£302.59202

Includes VAT

STE-1048301ZS44

Datasheet
Digi-Key Part Number 1743-1084-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STE-1048301ZS44
Copy  
Description STEUTE EMERGENCY PULL-WIRE SWITC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STE-1048301ZS44 Datasheet
Environmental Information Steute RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Steute
Series ZS441
Part Status Active
Circuit DPST-NC
Switch Function On-Off
Current Rating (Amps) 6A (AC)
Voltage Rating - AC 400V
Voltage Rating - DC -
Maximum Cable Length 60m
Features -
Operating Force 15295gf
Ingress Protection IP65 - Dust Tight, Water Resistant
Operating Temperature -25°C ~ 70°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1743-1084