GBP | USD

Photo Not Available
PS1101WA-TR Phototransistors 880nm Top View
Price & Procurement
0 In Stock

PS1101WA-TR

Datasheet
Digi-Key Part Number PS1101WA-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS1101WA-TR
Copy  
Description SENSOR PHOTO 880NM TOP VIEW 2SMD
Copy  
Detailed Description

Phototransistors 880nm Top View

Copy  
Documents & Media
Datasheets PS1101WA
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 130°
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -30°C ~ 85°C (TA)
Package / Case Out of Bounds
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 2,500