GBP | USD
Favorite

Price & Procurement
16,699 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.26300 £2.63
100 0.13690 £13.69
1,000 0.07371 £73.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.37000

Excludes VAT

£0.44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RPC2512JT180RTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.07160
  • Cut Tape (CT)  : RPC2512JT180RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,699 - Immediate
  • Unit Price: £0.37000

RPC2512JT180R

Datasheet
Digi-Key Part Number RPC2512JT180RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RPC2512JT180R
Copy  
Description RES 180 OHM 5% 1.5W 2512
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

180 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RPC
Packaging Digi-Reel® 
Part Status Active
Resistance 180 Ohms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RPC25121805%RDKR
RPC25121805%RDKR-ND
RPC2512180JRDKR
RPC2512180JRDKR-ND
RPC2512JT180RDKR