GBP | USD
Favorite

RMCF0402FT147K 147 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
44,368 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.01200 £0.12
100 0.00500 £0.50
1,000 0.00226 £2.26
2,500 0.00196 £4.91
5,000 0.00162 £8.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0402FT147KTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: £0.00128
  • Cut Tape (CT)  : RMCF0402FT147KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,368 - Immediate
  • Unit Price: £0.09000

RMCF0402FT147K

Datasheet
Digi-Key Part Number RMCF0402FT147KDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0402FT147K
Copy  
Description RES 147K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

147 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 147 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-RMCF0402FT-06

RES KIT 100K-976K 1/16W 2880PCS

Stackpole Electronics Inc

£32.60000 Details
Additional Resources
Standard Package 1
Other Names RMCF0402FT147KDKR