GBP | USD
Favorite

RMCF0201ZT0R00 0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
346,500 In Stock
Can ship immediately Factory Stock : 310,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.01300 £0.13
25 0.00960 £0.24
50 0.00720 £0.36
100 0.00530 £0.53
250 0.00408 £1.02
500 0.00324 £1.62
1,000 0.00239 £2.39
5,000 0.00171 £8.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0201ZT0R00TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 346,000 - Immediate
    310,000 - Factory Stock 
  • Unit Price: £0.00149
  • Cut Tape (CT)  : RMCF0201ZT0R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 346,500 - Immediate
    310,000 - Factory Stock 
  • Unit Price: £0.08000

RMCF0201ZT0R00

Datasheet
Digi-Key Part Number RMCF0201ZT0R00DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0201ZT0R00
Copy  
Description RES 0 OHM JUMPER 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Ratings AEC-Q200
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF0201ZT0R00DKR