GBP | USD
Favorite

RMCF0201FT78R7 78.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
10,630 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02100 £0.21
100 0.00850 £0.85
1,000 0.00379 £3.79
2,500 0.00330 £8.24
5,000 0.00272 £13.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0201FT78R7TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.00215
  • Cut Tape (CT)  : RMCF0201FT78R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,630 - Immediate
  • Unit Price: £0.08000

RMCF0201FT78R7

Datasheet
Digi-Key Part Number RMCF0201FT78R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0201FT78R7
Copy  
Description RES 78.7 OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

78.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
PCN Part Number Global Part Number 9/Aug/2010
Datasheets Resistor Packaging Spec
RMCF,RMCP Series Datasheet
Environmental Information Stackpole RoHS3 Series List
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
Mfg CAD Models RMCF.stp
EDA / CAD Models RMCF0201FT78R7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 78.7 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-RMCF0201FT-02

RES KIT 10-97.6 1/20W 2880PCS

Stackpole Electronics Inc

£30.80000 Details
Additional Resources
Standard Package 1
Other Names RMCF0201FT78R7DKR