GBP | USD
Favorite

Price & Procurement
17,987 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.33800 £3.38
25 0.25680 £6.42
50 0.19080 £9.54
100 0.14180 £14.18
250 0.11976 £29.94
500 0.10266 £51.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2010FKR500TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: £0.07822
  • Cut Tape (CT)  : CSRN2010FKR500CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,987 - Immediate
  • Unit Price: £0.44000
  • Tape & Reel (TR)  : CSRN2010FTR500-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.07700

CSRN2010FKR500

Datasheet
Digi-Key Part Number CSRN2010FKR500DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSRN2010FKR500
Copy  
Description RES 0.5 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2010FT

RESISTOR KIT 0.001-0.75 525PCS

Stackpole Electronics Inc

£60.18000 Details
Additional Resources
Standard Package 1
Other Names CSRN10.51%IDKR
CSRN10.51%IDKR-ND
CSRN10.5FIDKR
CSRN10.5FIDKR-ND
CSRN2010FKR500DKR