GBP | USD
Favorite

Price & Procurement
120,634 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.23900 £2.39
25 0.18160 £4.54
50 0.13480 £6.74
100 0.10020 £10.02
250 0.08460 £21.15
500 0.07252 £36.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR1206FKR200TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 121,000 - Immediate
  • Unit Price: £0.05526
  • Cut Tape (CT)  : CSR1206FKR200CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,634 - Immediate
  • Unit Price: £0.31000

CSR1206FKR200

Datasheet
Digi-Key Part Number CSR1206FKR200DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSR1206FKR200
Copy  
Description RES 0.2 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR1206FT

RESISTOR KIT 0.001-1 525PCS

Stackpole Electronics Inc

£57.07000 Details
Additional Resources
Standard Package 1
Other Names CSR1/20.21%IDKR
CSR1/20.21%IDKR-ND
CSR1/20.2FIDKR
CSR1/20.2FIDKR-ND
CSR1206FKR200DKR