GBP | USD
Favorite

GXL15000 2 ~ 15pF Trimmer Capacitor 150V Top Through Hole
In Stock: 2,721
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.71000 £2.71
10 2.65200 £26.52
100 2.60150 £260.15
500 2.55050 £1,275.25

Submit a request for quotation on quantities greater than those displayed.

GXL15000

Datasheet
Digi-Key Part Number SG9051-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GXL15000
Copy  
Description CAP TRIMMER 2-15PF 150V TH
Copy  
Detailed Description

2 ~ 15pF Trimmer Capacitor 150V Top Through Hole

Copy  
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series Datasheet
PCN Obsolescence/ EOL Multiple Devices 22-Jan-2020
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series FILMTRIM®
Packaging Bulk 
Part Status Obsolete
Capacitance Range 2 ~ 15pF
Adjustment Type Top
Voltage - Rated 150V
Dielectric Material Polytetrafluoroethylene (PTFE)
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names GXL15000-ND
SG9051