GBP | USD

Photo Not Available
TOL-14859 Drill Bit Carbide 0.500" (12.70mm)
Non-Stock

TOL-14859

Datasheet
Digi-Key Part Number TOL-14859-ND
Copy  
Manufacturer

SparkFun Electronics

Copy  
Manufacturer Part Number TOL-14859
Copy  
Description END MILL CARBIDE 0.500" 2PK
Copy  
Detailed Description

Drill Bit Carbide 0.500" (12.70mm)

Copy  
Customer Reference
Documents & Media
Datasheets TOL-14859
Product Attributes
Type Description Select All
Categories
Manufacturer SparkFun Electronics
Series -
Packaging Bulk 
Part Status Discontinued at Digi-Key
Type End Mill, Engraving
Diameter - Bit 0.500" (12.70mm)
Diameter - Shank 0.250" (6.35mm)
Material Carbide
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 14859