GBP | USD
Favorite

Price & Procurement
5,909 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
10 0.59700 £5.97
100 0.40720 £40.72
500 0.34020 £170.10
1,000 0.28954 £289.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1144-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,909 - Immediate
  • Unit Price: £0.26354
  • Cut Tape (CT)  : 863-1144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,909 - Immediate
  • Unit Price: £0.68000

SMV1763-079LF

Datasheet
Digi-Key Part Number 863-1144-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMV1763-079LF
Copy  
Description DIODE VARACTOR 8V 20MA SC-79
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varactor Single 10V Surface Mount SC-79

Copy  
Documents & Media
Datasheets SMV1763
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance @ Vr, F 2.9pF @ 2.5V, 1MHz
Capacitance Ratio 2.7
Capacitance Ratio Condition C0.5/C2.5
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SC-79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMV1213-001LF

DIODE VARACTOR 12V 20MA SOT-23

Skyworks Solutions Inc.

£0.68000 Details
Additional Resources
Standard Package 1
Other Names 863-1144-6