GBP | USD
Favorite

SKY66291-11 RF Amplifier IC General Purpose 1.805GHz ~ 1.88GHz 16-MCM (5x5)
Price & Procurement
2,521 In Stock
Can ship immediately Factory Stock : 38,500
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.54000 £6.54
10 5.99300 £59.93
25 5.44840 £136.21
100 4.90350 £490.35
250 4.49484 £1,123.71
500 4.08624 £2,043.12
1,000 3.67761 £3,677.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.54000

Excludes VAT

£7.84800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 863-2010-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    37,500 - Factory Stock 
  • Unit Price: £3.54140
  • Digi-Reel®  : 863-2010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,521 - Immediate
    38,500 - Factory Stock 
  • Unit Price: Digi-Reel®

SKY66291-11

Datasheet
Digi-Key Part Number 863-2010-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY66291-11
Copy  
Description IC AMP GP 1.805GHZ-1.88GHZ 16MCM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Amplifier IC General Purpose 1.805GHz ~ 1.88GHz 16-MCM (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets SKY66291-11
HTML Datasheet SKY66291-11
EDA / CAD Models SKY66291-11 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.805GHz ~ 1.88GHz
P1dB -
Gain 37.5dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 80mA
Test Frequency 1.8425GHz
Mounting Type Surface Mount
Package / Case 16-SMD Module
Supplier Device Package 16-MCM (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SKY66298-11

IC POWER AMP 900-990MHZ SMD

Skyworks Solutions Inc.

£6.54000 Details
Additional Resources
Standard Package 1
Other Names 863-2010-1