GBP | USD
Favorite

Price & Procurement
6,224 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.33000 £2.33
10 2.07600 £20.76
25 1.86840 £46.71
100 1.70240 £170.24
250 1.53632 £384.08
500 1.37852 £689.26
1,000 1.16261 £1,162.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.33000

Excludes VAT

£2.79600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-2032-2-ND
  • Minimum Quantity: 8,500
  • Quantity Available: 0
  • Unit Price: £1.05881
  • Cut Tape (CT)  : 863-2032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,224 - Immediate
  • Unit Price: £2.33000

SKY65943-11

Datasheet
Digi-Key Part Number 863-2032-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY65943-11
Copy  
Description GPS LNA MODULE
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF Front End 1.559GHz ~ 1.606GHz Galileo, GLONASS, GNSS, GPS 10-MCM (2.5x2.5)

Copy  
Customer Reference
Documents & Media
Datasheets SKY65943-11
Featured Product High-performance Integrated RF Front-End Modules
PCN Design/Specification SKY659 05/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Galileo, GLONASS, GNSS, GPS
Frequency 1.559GHz ~ 1.606GHz
Features -
Package / Case 10-SMD Module
Supplier Device Package 10-MCM (2.5x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACAG0301-1575-T

RF ANT 1.575GHZ CHIP SOLDER SMD

Abracon LLC

£0.97000 Details

SF72S006VBAR2500

CONN NANO SIM CARD PUSH-PUSH

JAE Electronics

£1.41000 Details

SKY65933-11

GPS LNA MODULE

Skyworks Solutions Inc.

£2.21000 Details

NRF9160-SICA-R7

IC RF TXRX+MCU CELL LTE-M/NB-IOT

Nordic Semiconductor ASA

£20.17000 Details

P822601

RF ANT 700MHZ/750MHZ FLAT BAR

Ethertronics/AVX

£2.70000 Details

CM1402-03CP

FILTER RC(PI) ESD SMD

ON Semiconductor

£0.34000 Details
Additional Resources
Standard Package 1
Other Names 863-2032-6