GBP | USD
Favorite

AAT3693IDH-AA-T1 Charger IC Lithium Ion/Polymer 10-TDFN (2.2x2.2)
Price & Procurement
87,445 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.77000 £0.77
10 0.69000 £6.90
25 0.65560 £16.39
100 0.50340 £50.34
250 0.44488 £111.22
500 0.42144 £210.72
1,000 0.32779 £327.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1512-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: £0.31140
  • Cut Tape (CT)  : 863-1512-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,445 - Immediate
  • Unit Price: £0.77000

AAT3693IDH-AA-T1

Datasheet
Digi-Key Part Number 863-1512-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AAT3693IDH-AA-T1
Copy  
Description 1.6A LINEAR LI-ION CHGR 10TDFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Charger IC Lithium Ion/Polymer 10-TDFN (2.2x2.2)

Copy  
Documents & Media
Datasheets AAT3693
HTML Datasheet AAT3693
EDA / CAD Models AAT3693IDH-AA-T1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.6A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 7.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (2.2x2.2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AUR9811DGD

IC BATT CHARGER LI-ION 10UDFN

Diodes Incorporated

£0.21731 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

£0.30000 Details

ESP32-WROOM-32D

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

£3.06000 Details

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

£0.12000 Details

BMD-300-A-R

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

£8.06000 Details

AMCA31-2R450G-S1F-T3

RF ANT 2.4GHZ CHIP SOLDER SMD

Abracon LLC

£0.43000 Details
Additional Resources
Standard Package 1
Other Names 863-1512-6