Add To Favorites
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.94000 £2.94
25 2.83360 £70.84
100 2.72450 £272.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4334-1-ND
Copy   336-4334-1-ND
Quantity Available 1,595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8642BD-B-ISR

Copy   SI8642BD-B-ISR
Description DGTL ISO 5KV 4CH GEN PURP 16SOIC
Copy   DGTL ISO 5KV 4CH GEN PURP 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy   General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • Photo Not Available
  • NCV7685DQR2G
  • ON Semiconductor
  • IC 12CH 60MA LED DRIVER
  • Unit Price £0.86711
  • NCV7685DQR2G-ND
  • SI8642BD-B-IS - Silicon Labs | 336-2093-5-ND DigiKey Electronics
  • SI8642BD-B-IS
  • Silicon Labs
  • DGTL ISO 5KV 4CH GEN PURP 16SOIC
  • Unit Price £2.94000
  • 336-2093-5-ND
  • ACPL-C87AT-500E - Broadcom Limited | 516-3948-1-ND DigiKey Electronics
  • ACPL-C87AT-500E
  • Broadcom Limited
  • IC OPAMP ISOLATION 1 CIRCUIT 8SO
  • Unit Price £9.72000
  • 516-3948-1-ND
  • SI8641BD-B-ISR - Silicon Labs | 336-3911-1-ND DigiKey Electronics
  • SI8641BD-B-ISR
  • Silicon Labs
  • DGTL ISO 5KV 4CH GEN PURP 16SOIC
  • Unit Price £2.94000
  • 336-3911-1-ND
  • SI8640BD-B-ISR - Silicon Labs | 336-4332-1-ND DigiKey Electronics
  • SI8640BD-B-ISR
  • Silicon Labs
  • DGTL ISO 5KV 4CH GEN PURP 16SOIC
  • Unit Price £2.94000
  • 336-4332-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4334-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4334-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: £2.53918
  • Digi-Reel® ? : 336-4334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,595 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 336-2093-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,189 - Immediate
  • Unit Price: £2.94000

02:58:39 8/18/2019