GBP | USD
Favorite

SI5356A-B-GMR Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Price & Procurement
7,587 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.45000 £3.45
25 3.32200 £83.05
100 3.19410 £319.41
1,000 3.17818 £3,178.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.45000

Excludes VAT

£4.14000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 336-4485-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £3.17818
  • Digi-Reel®  : 336-4485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,587 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : SI5356A-B-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: £3.45000

SI5356A-B-GMR

Datasheet
Digi-Key Part Number 336-4485-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI5356A-B-GMR
Copy  
Description IC CLK GENERATOR I2C PROGR 24QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets SI5356A
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification PB-1411142 14/Nov/2014
PCN Assembly/Origin PB-1412235 23/Dec/2014
PCN Other PB-1404151 15/Apr/2014
HTML Datasheet SI5356A
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging Cut Tape (CT) 
Part Status Active
Type Clock Generator
PLL Yes
Input CMOS, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 3:8
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI5356
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI5338/56-PROG-EVB

KIT PROG FIELD SI5338/4/0

Silicon Labs

£54.92000 Details

SI5356-EVB

EVALUATION BOARD FOR SI5356

Silicon Labs

£54.92000 Details
You May Also Be Interested In

SI5338/56-PROG-EVB

KIT PROG FIELD SI5338/4/0

Silicon Labs

£54.92000 Details
Additional Resources
Standard Package 1
Other Names 336-4485-1