GBP | USD
Favorite

SI5351A-B-GMR
Price & Procurement
664 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.53000 £1.53
25 1.47200 £36.80
100 1.41570 £141.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 336-2400-ND
  • Minimum Quantity: 1
  • Quantity Available: 886 - Immediate
  • Unit Price: £1.53000
  • Tape & Reel (TR)  : 336-5157-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £1.38976
  • Digi-Reel®  : 336-5157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 664 - Immediate
  • Unit Price: Digi-Reel®

SI5351A-B-GMR

Datasheet
Digi-Key Part Number 336-5157-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5351A-B-GMR
Copy  
Description IC CLK GENERATOR 200MHZ 20QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging Cut Tape (CT) 
Part Status Active
Type Clock Generator
PLL Yes
Input Crystal
Output LVCMOS
Number of Circuits 2
Ratio - Input:Output 1:8
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number SI5351
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI535X-B20QFN-EVB

BOARD EVAL SI5350/51 REV B

Silicon Labs

£119.36000 Details

2045

BOARD CLK GEN SI5351A 8KHZ-160MH

Adafruit Industries LLC

£6.07000 Details

SI535X-TMSTK

EVALUATION TOOL SI5350 STICK

Silicon Labs

£33.42000 Details
You May Also Be Interested In

AD5142BRUZ10-RL7

IC DGT POT 10KOHM 256TAP 16TSSOP

Analog Devices Inc.

£3.48000 Details

LTC1569IS8-7#PBF

IC FILTER 300KHZ LINEAR PH 8SOIC

Linear Technology/Analog Devices

£12.12000 Details

SI5351A-B-GM

IC CLK GENERATOR 200MHZ 20QFN

Silicon Labs

£1.53000 Details
Additional Resources
Standard Package 1
Other Names 336-5157-1