GBP | USD
Favorite

SI5341B-B05239-GM Clock Generator IC 350MHz 1 64-VFQFN Exposed Pad
Price & Procurement
1,524 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.59000 £10.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.59000

Excludes VAT

£12.70800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SI5341B-B05239-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £10.59382

SI5341B-B05239-GM

Digi-Key Part Number 336-5457-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI5341B-B05239-GM
Copy  
Description IC CLOCK GENERATOR LOW JIT 64QFN
Copy  
Detailed Description

Clock Generator IC 350MHz 1 64-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
PCN Other Ref Man 17/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Tray 
Part Status Not For New Designs
Type Clock Generator
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 4:10
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.47V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number SI5341
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BF-156.250MBE-T

XTAL OSC XO 156.2500MHZ LVDS SMD

TXC CORPORATION

£4.19000 Details

ATS-HK127-R0

HEATSINK PLASTIC PIN/SPRING 1=2

Advanced Thermal Solutions Inc.

£1.30000 Details

RH100-50.000-12-F-1010-TR

CRYSTAL 50.0000MHZ 12PF SMD

Raltron Electronics

£0.28000 Details

SI5341B-D-GM

IC JITTER ATTENUATOR/MULTIPLEXER

Silicon Labs

£10.59000 Details

SJ-3524-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

£0.69000 Details

TS5A3157DBVR

IC SWITCH SPDT SOT23-6

Texas Instruments

£0.31000 Details
Additional Resources
Standard Package 260
Other Names 336-5457