SI53340-B-GMR Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25GHz 16-VFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.33000 £1.33
25 1.22360 £30.59
100 1.11210 £111.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.33000

Excludes VAT

£1.59600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4763-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £1.00094
  • Cut Tape (CT)  : 336-4763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.33000
  • Tray  : 336-2499-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.33000

SI53340-B-GMR

Datasheet
Digi-Key Part Number 336-4763-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI53340-B-GMR
Copy  
Supplier
Copy  
Description IC CLK BUFFER 2:4 LVDS 16QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25GHz 16-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVCMOS, LVDS, LVPECL
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max 1.25GHz
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number SI53340
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SI53340-B-GM

IC BUFFER 2:4 LVDS MUX 16QFN

Silicon Labs

£1.33000 Details

PREC010SAAN-RC

CONN HEADER VERT 10POS 2.54MM

Sullins Connector Solutions

£0.17000 Details

NB6N14SMNG

IC CLK BUFFER 1:4 2GHZ 16QFN

ON Semiconductor

£7.23000 Details

8S89831AKILF

IC CLK BUF 1:4 2.1GHZ 16VFQFPN

Renesas Electronics America Inc

£4.70000 Details

PCA9306DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

£0.68000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.64000 Details
Additional Resources
Standard Package 1
Other Names 336-4763-6