GBP | USD

SI5324C-C-GMR Ethernet (WAN), SONET/SDH/STM, Video Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 346MHz 1 Output 36-QFN (6x6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 28.94000 £28.94
25 27.86680 £696.67
100 26.84400 £2,684.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£28.94000

Excludes VAT

£34.72800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : SI5324C-C-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 39 - Immediate
  • Unit Price: £28.94000
  • Tape & Reel (TR)  : 336-5665-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £26.84405
  • Cut Tape (CT)  : 336-5665-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £28.94000

SI5324C-C-GMR

Datasheet
Digi-Key Part Number 336-5665-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI5324C-C-GMR
Copy  
Supplier
Copy  
Description IC CLOCK MULT 2KHZ-346MHZ 36VQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Ethernet (WAN), SONET/SDH/STM, Video Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 346MHz 1 Output 36-QFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series DSPLL®
Packaging Digi-Reel® 
Part Status Active
PLL Yes
Main Purpose Ethernet (WAN), SONET/SDH/STM, Video
Input Clock
Output CML, CMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/Yes
Frequency - Max 346MHz
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Base Part Number SI5324
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CS-023-114.285M

CRYSTAL 114.2850MHZ 18PF SMD

Connor Winfield

£2.91000 Details

2007193-1

CONN SFP+ CAGE SLD R/A

TE Connectivity AMP Connectors

£9.89000 Details

TL1963ADCQR

IC REG LIN POS ADJ 1.5A SOT223-6

Texas Instruments

£2.37000 Details

SI5324C-C-GM

IC CLOCK MULT 2KHZ-346MHZ 36VQFN

Silicon Labs

£28.94000 Details

LMZ22005TZ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

£9.08000 Details

BD00IC0WHFV-GTR

IC REG LINEAR POS ADJ 1A 6HVSOF

Rohm Semiconductor

£0.48000 Details
Additional Resources
Standard Package 1
Other Names 336-5665-6