Add To Favorites
SI52112-B6-GTR PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.63000 £3.63
25 3.32440 £83.11
100 3.02220 £302.22
1,000 2.72001 £2,720.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4400-1-ND
Copy   336-4400-1-ND
Quantity Available 3,766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI52112-B6-GTR

Copy   SI52112-B6-GTR
Description IC OSC PCI EXPRESS 2OUT 8TSSOP
Copy   IC OSC PCI EXPRESS 2OUT 8TSSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP

Copy   PCI Express (PCIe)  IC 100MHz 1 Output 8-TSSOP
Documents & Media
Datasheets Si52112-B5/6
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 2.97V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • SI52112-B6-EVB
  • Silicon Labs
  • KIT EVALUATION SI52112-B6
  • Unit Price £95.64000
  • 336-4529-ND
You May Also Be Interested In
  • FL2500123Z - Diodes Incorporated | FL2500123ZCT-ND DigiKey Electronics
  • FL2500123Z
  • Diodes Incorporated
  • CRYSTAL 25MHZ 20PF SMD
  • Unit Price £0.53000
  • FL2500123ZCT-ND
  • TPS2546RTER - Texas Instruments | 296-38573-1-ND DigiKey Electronics
  • TPS2546RTER
  • Texas Instruments
  • IC USB PWR SW/CTLR CHRG 16-WQFN
  • Unit Price £1.64000
  • 296-38573-1-ND
  • SN74LVC1G32DSFR - Texas Instruments | 296-28376-1-ND DigiKey Electronics
  • SN74LVC1G32DSFR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP 6SON
  • Unit Price £0.39000
  • 296-28376-1-ND
  • PESD5V0H1BSFYL - Nexperia USA Inc. | 1727-2675-1-ND DigiKey Electronics
  • PESD5V0H1BSFYL
  • Nexperia USA Inc.
  • TVS DIODE 5V 5V DSN0603-2
  • Unit Price £0.35000
  • 1727-2675-1-ND
  • TPD2S300YFFR - Texas Instruments | 296-50034-1-ND DigiKey Electronics
  • TPD2S300YFFR
  • Texas Instruments
  • IC OVERVOLTAGE PROT CTRL 9DSBGA
  • Unit Price £0.70000
  • 296-50034-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4400-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4400-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £2.26668
  • Digi-Reel® ? : 336-4400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,766 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SI52112-B6-GT-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
  • Unit Price: £3.02000

21:28:55 4/23/2019