Add To Favorites
SI4707-B20-GM - RF Receiver WB 162.4MHz ~ 162.55MHz PCB, Surface Mount 20-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 13.84000 £13.84
25 13.32920 £333.23
100 12.81630 £1,281.63
1,000 6.52311 £6,523.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-2147-ND
Copy   336-2147-ND
Quantity Available 53
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4707-B20-GM

Copy   SI4707-B20-GM
Description IC RX FM/WB RADIO 20QFN
Copy   IC RX FM/WB RADIO 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- RF Receiver WB 162.4MHz ~ 162.55MHz PCB, Surface Mount 20-QFN (3x3)

Copy   - RF Receiver WB 162.4MHz ~ 162.55MHz   PCB, Surface Mount 20-QFN (3x3)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Active
Frequency 162.4MHz ~ 162.55MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol WB
Applications General Purpose
Current - Receiving 19.1mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SI4707-B-EVB - Silicon Labs | 336-5122-ND DigiKey Electronics
  • SI4707-B-EVB
  • Silicon Labs
  • BOARD EVALUATION FOR SI4707-B
  • Unit Price £122.22000
  • 336-5122-ND
You May Also Be Interested In
  • SI4707-B-EVB - Silicon Labs | 336-5122-ND DigiKey Electronics
  • SI4707-B-EVB
  • Silicon Labs
  • BOARD EVALUATION FOR SI4707-B
  • Unit Price £122.22000
  • 336-5122-ND
  • PA0063 - Chip Quik Inc. | PA0063-ND DigiKey Electronics
  • PA0063
  • Chip Quik Inc.
  • QFN-20 TO DIP-20 SMT ADAPTER
  • Unit Price £4.14000
  • PA0063-ND
Additional Resources
Standard Package ? 624
Other Names 336-2147
SI4707-B20-GM-ND
SI4707B20GM
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4707-B20-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: £6.52311

05:14:29 11/22/2018