Add To Favorites
SI4464-B1B-FMR IC RF TxRx + MCU General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.75000 £2.75
25 2.64360 £66.09
100 2.54180 £254.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI4464-B1B-FMRCT-ND
Copy   SI4464-B1B-FMRCT-ND
Quantity Available 5,707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4464-B1B-FMR

Copy   SI4464-B1B-FMR
Description IC RF TXRX+MCU ISM<1GHZ 20VFQFN
Copy   IC RF TXRX+MCU ISM<1GHZ 20VFQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU General ISM < 1GHz  119MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4GFSK, GFSK, GMSK, OOK
Frequency 119MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm (Max)
Sensitivity -126dBm
Memory Size -
Serial Interfaces SPI
GPIO 4
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 70mA ~ 85mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • APHHS1005SURCK - Kingbright | 754-1104-1-ND DigiKey Electronics
  • APHHS1005SURCK
  • Kingbright
  • LED RED CLEAR CHIP SMD
  • Unit Price £0.34000
  • 754-1104-1-ND
  • LXES15AAA1-133 - Murata Electronics North America | 490-13209-1-ND DigiKey Electronics
  • LXES15AAA1-133
  • Murata Electronics North America
  • TVS DIODE 15V 1005
  • Unit Price £0.28000
  • 490-13209-1-ND
  • SI4464-B1B-FM - Silicon Labs | 336-2472-5-ND DigiKey Electronics
  • SI4464-B1B-FM
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 20VFQFN
  • Unit Price £2.75000
  • 336-2472-5-ND
Additional Resources
Standard Package ? 1
Other Names SI4464-B1B-FMRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4464-B1B-FMRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.32570
  • Digi-Reel® ? : SI4464-B1B-FMRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,707 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 336-2472-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: £2.75000

09:31:26 4/23/2019