GBP | USD
Favorite

Price & Procurement
104 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 9.11000 £9.11
25 7.59080 £189.77
100 6.94050 £694.05
1,000 5.76919 £5,769.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

EFR32MG13P733F512GM48-C

Datasheet
Digi-Key Part Number 336-4102-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFR32MG13P733F512GM48-C
Copy  
Description IC RF TXRX+MCU 802.15.4 48VFQFN
Copy  
Detailed Description

IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Bluetooth v4.0, Thread, Zigbee® 169MHz, 315MHz, 433MHz, 490MHz, 868MHz, 915MHz, 2.4GHz 48-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Tray 
Part Status Not For New Designs
Type TxRx + MCU
RF Family/Standard 802.15.4, General ISM < 1GHz
Protocol Bluetooth v4.0, Thread, Zigbee®
Modulation 2-FSK, 4-FSK, DSSS, GMSK, O-QPSK
Frequency 169MHz, 315MHz, 433MHz, 490MHz, 868MHz, 915MHz, 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 20dBm
Sensitivity -102dBm
Memory Size 512kB Flash, 64kB RAM
Serial Interfaces I²C, UART, USART
GPIO 28
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving 8.4mA ~ 11mA
Current - Transmitting 8.5mA ~ 134.3
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

0900BL15C050E

BALUN 800MHZ-1GHZ 50/50 0805

Johanson Technology Inc.

£0.68000 Details

W25Q80DVZPIG

IC FLASH 8M SPI 104MHZ 8WSON

Winbond Electronics

£0.41000 Details

742792731

FERRITE BEAD 100 OHM 0402 1LN

Würth Elektronik

£0.14000 Details

XC6227C331PR-G

IC REG LINEAR 3.3V 700MA SOT89-5

Torex Semiconductor Ltd

£0.58000 Details

ATB2012-50011-T000

BALUN 40MHZ-860MHZ 50/50 0805

TDK Corporation

£0.61000 Details

STM32F103RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

£7.89000 Details
Additional Resources
Standard Package 260
Other Names 336-4102