GBP | USD
Favorite

Price & Procurement
922 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.28000 £1.28
25 1.23880 £30.97
100 1.19120 £119.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4547-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £1.08764
  • Cut Tape (CT)  : 336-4547-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: £1.28000

EFM32TG210F16-QFN32

Datasheet
Digi-Key Part Number 336-4547-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32TG210F16-QFN32
Copy  
Description IC MCU 32BIT 16KB FLASH 32QFN
Copy  
Detailed Description

ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-QFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Tiny Gecko
Packaging Digi-Reel® 
Part Status Not For New Designs
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 24
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V
Data Converters A/D 4x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 336-4547-6