GBP | USD
Favorite

EFM32GG280F512G-E-QFP100R ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Price & Procurement
1,995 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.83000 £4.83
25 4.65320 £116.33
100 4.47450 £447.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.83000

Excludes VAT

£5.79600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4459-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.21286
  • Cut Tape (CT)  : 336-4459-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: £4.83000

EFM32GG280F512G-E-QFP100R

Datasheet
Digi-Key Part Number 336-4459-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM32GG280F512G-E-QFP100R
Copy  
Description IC MCU 32BIT 512KB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Giant Gecko
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 86
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number EFM32GG280
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATSAM3S4CA-AU

IC MCU 32BIT 256KB FLASH 100LQFP

Microchip Technology

£4.30000 Details

EFM32GG280F512G-E-QFP100

IC MCU 32BIT 512KB FLASH 100LQFP

Silicon Labs

£4.83000 Details
Additional Resources
Standard Package 1
Other Names 336-4459-6