GBP | USD
Favorite

EFM32GG11B820F2048GL152-B ARM® Cortex®-M4 Giant Gecko S1 Microcontroller IC 32-Bit 72MHz 2MB (2M x 8) FLASH 152-BGA (8x8)
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.19000 £7.19
25 6.93000 £173.25
100 6.77050 £677.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.19000

Excludes VAT

£8.62800

Includes VAT

Alternate Package

EFM32GG11B820F2048GL152-B

Datasheet
Digi-Key Part Number 336-5536-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM32GG11B820F2048GL152-B
Copy  
Description IC MCU 32BIT 2MB FLASH 152BGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M4 Giant Gecko S1 Microcontroller IC 32-Bit 72MHz 2MB (2M x 8) FLASH 152-BGA (8x8)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Giant Gecko S1
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 121
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V
Data Converters A/D 16x12b SAR; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 152-VFBGA
Supplier Device Package 152-BGA (8x8)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 360
Other Names 336-5536