GBP | USD
Favorite

CP2103-GMR USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.42000 £3.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.42000

Excludes VAT

£4.10400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4139-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: £3.41979
  • Cut Tape (CT)  : 336-4139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.42000
  • Tube  : 336-1164-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.42000

CP2103-GMR

Datasheet
Digi-Key Part Number 336-4139-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number CP2103-GMR
Copy  
Description IC CTRLR BRIDGE USB-UART 28MLP
Copy  
Detailed Description

USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets CP2103
Product Training Modules USB Protocol Products USBXpress
CP21xx USB Bridge
Featured Product Timing Solutions for Xilinx FPGAs and SoCs
EDA / CAD Models CP2103-GMR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 3V ~ 3.6V
Current - Supply 20mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Base Part Number CP2103
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CP2103EK

KIT EVAL FOR CP2103 USB TO UART

Silicon Labs

£20.86000 Details
You May Also Be Interested In

CP2103-GM

IC CTRLR BRIDGE USB-UART 28QFN

Silicon Labs

£3.42000 Details

SP0503BAHTG

TVS DIODE 5.5V 8.5V SOT143-4

Littelfuse Inc.

£0.66000 Details

HZ0805E601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

£0.12000 Details

ADP5052ACPZ-R7

IC REG 5OUT BCK/LNR SYNC 48LFCSP

Analog Devices Inc.

£6.52000 Details

REF3012AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

£0.90000 Details

LEA-M8F-0

RF RCVR GNSS/GPS 1.575GHZ 28SMD

U-Blox

£71.20000 Details
Additional Resources
Standard Package 1
Other Names 336-4139-6