GBP | USD
Favorite

AMW006-3.4.0R WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
1,534 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 16.40000 £16.40
10 15.13800 £151.38
25 13.87640 £346.91
100 12.82520 £1,282.52
250 12.19452 £3,048.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£16.40000

Excludes VAT

£19.68000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1586-1026-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: £11.14327
  • Digi-Reel®  : 1586-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,534 - Immediate
  • Unit Price: Digi-Reel®

AMW006-3.4.0R

Datasheet
Digi-Key Part Number 1586-1026-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number AMW006-3.4.0R
Copy  
Description RX TXRX MOD WIFI TRACE ANT SMD
Copy  
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 14dBm
Sensitivity -94dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part BCM43362
Memory Size 1MB Flash
Voltage - Supply 3.3V
Current - Receiving 5.7mA
Current - Transmitting 11.4mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1586-1026-1