GBP | USD
Favorite

HL SNAP-IN BASE_6000595
Price & Procurement
76 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.12000 £6.12
10 5.53300 £55.33
25 5.27560 £131.89
100 4.58080 £458.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.12000

Excludes VAT

£7.34400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1645-1008-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: £4.37489
  • Cut Tape (CT)  : 1645-1008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: £6.12000

HL SNAP-IN BASE_6000595

Digi-Key Part Number 1645-1008-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HL SNAP-IN BASE_6000595
Copy  
Description SOCKET FRAME HL 66 PINS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Design Resources Development Tool Selector
EDA / CAD Models HL SNAP-IN BASE_6000595 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series -
Packaging Digi-Reel® 
Part Status Active
Accessory Type -
For Use With/Related Products -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HL SNAP-IN COVER_6000596

SOCKET COVER HL

Sierra Wireless

£1.34000 Details

HL7800-M_1104150

RX TXRX MODULE CELLULAR SMD

Sierra Wireless

£17.34000 Details

HL7692_1104070

RX TXRX MOD CELLULAR 4G SMD EU

Sierra Wireless

£35.40000 Details

WP7702-G_1104214

RX TXRX MODULE CELL CAST IOT SMD

Sierra Wireless

£33.61000 Details

KSZ8081RNBIA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

£1.04000 Details

WP SNAP-IN BASE_6000636

WP SNAP IN SOCKET BASE FRAME 157

Sierra Wireless

£6.30000 Details
Additional Resources
Standard Package 1
Other Names 1645-1008-6