GBP | USD
Favorite

S1W0-5630508003-0000003S-00004 LED Lighting 5630 White, Cool 5000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)
Price & Procurement
25,946 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.18800 £1.88
100 0.12530 £12.53
500 0.08668 £43.34
1,000 0.07224 £72.24
2,000 0.06502 £130.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 897-1288-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.06502
  • Cut Tape (CT)  : 897-1288-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,946 - Immediate
  • Unit Price: £0.29000

S1W0-5630508003-0000003S-00004

Datasheet
Digi-Key Part Number 897-1288-6-ND
Copy  
Manufacturer

Seoul Semiconductor Inc.

Copy  
Manufacturer Part Number S1W0-5630508003-0000003S-00004
Copy  
Description MID POWER 5630, 5000K
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting 5630 White, Cool 5000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets S1W0-5630XX8003-00000000-00004 – Mid-Power LED
Featured Product 5630 Series LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series 5630
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 37lm (Typ)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.78V
Lumens/Watt @ Current - Test 203 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2211 (5630 Metric)
Supplier Device Package 5630
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 10°C/W
Base Part Number STW8Q14D-E3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

JB5630AWT-P-H40GA0000-NZ000001

LED WHITE 4000K JB5630 3V

Cree Inc.

£0.07000 Details

S1W0-5630278003-0000003S-00004

MID POWER 5630, 2700K

Seoul Semiconductor Inc.

£0.29000 Details

MP-3014-1100-50-70

LED COOL WHITE 5000K 70CRI

Luminus Devices Inc.

£0.18000 Details

SPMWHT541ML5XAR0S6

LED LM561C COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

£0.27000 Details

S1W0-5630508003-0000003S-00003

MID POWER 5630, 5000K

Seoul Semiconductor Inc.

£0.26000 Details

MP-3030-1100-56-95

LED MID PWR 5600K 95CRI 3030

Luminus Devices Inc.

£0.26000 Details
Additional Resources
Standard Package 1
Other Names 897-1288-6