GBP | USD
Favorite

Price & Procurement
411 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 22.39000 £22.39
5 21.37200 £106.86
10 19.33500 £193.35
25 17.80880 £445.22
50 15.77360 £788.68
100 15.26480 £1,526.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£22.39000

Excludes VAT

£26.86800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1649-1081-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £14.75596
  • Digi-Reel®  : 1649-1081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 411 - Immediate
  • Unit Price: Digi-Reel®

SDP36-500PA-TR-250PCS

Datasheet
Digi-Key Part Number 1649-1081-1-ND
Copy  
Manufacturer

Sensirion AG

Copy  
Manufacturer Part Number SDP36-500PA-TR-250PCS
Copy  
Description SENSOR PRESSURE DIFF MODULE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 100 mV ~ 900 mV (3.3V) 16-SMD Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series SDP3x
Packaging Cut Tape (CT) 
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Output Type Analog Voltage
Output 100 mV ~ 900 mV (3.3V)
Accuracy ±3%
Voltage - Supply 3V ~ 3.6V
Port Size Male - 0.08" (2.00mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 14.5PSI (100kPa)
Operating Temperature -20°C ~ 85°C
Package / Case 16-SMD Module
Supplier Device Package 16-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SDP31-500PA-TR-250PCS

SENSOR PRESSURE DIFF MODULE

Sensirion AG

£22.39000 Details

EK-P4

DIGITAL PRESSURE SENSOR EVAL KIT

Sensirion AG

£45.59000 Details

SDP816-125PA

SENSOR PRESSURE DIFF

Sensirion AG

£22.39000 Details

SDP816-500PA

SENSOR PRESSURE DIFF

Sensirion AG

£22.39000 Details

24PCEFA6G

SENSOR 0.5PSI GAUGE

Honeywell Sensing and Productivity Solutions

£19.89000 Details

DPH-102

SENSOR PRESSURE 1MPA GAUGE

Panasonic Industrial Automation Sales

£53.55000 Details
Additional Resources
Standard Package 1
Other Names 1649-1081-1