GBP | USD
Favorite

UCLAMP3301H.TCT 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
1,775 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.46700 £4.67
25 0.43880 £10.97
100 0.31850 £31.85
250 0.30716 £76.79
500 0.26610 £133.05
1,000 0.22647 £226.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP3301HTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 7 - Immediate
  • Unit Price: £0.21231
  • Cut Tape (CT)  : UCLAMP3301HCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,775 - Immediate
  • Unit Price: £0.53000

UCLAMP3301H.TCT

Datasheet
Digi-Key Part Number UCLAMP3301HDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCLAMP3301H.TCT
Copy  
Description TVS DIODE 3.3V 8V SOD523
Copy  
Detailed Description

8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Documents & Media
Datasheets UClamp3301H
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number UCLAMP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP0501H.TCT

TVS DIODE 5V 12.5V SOD523

Semtech Corporation

£0.47000 Details

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

£0.20000 Details

ICM-20689

IMU ACCEL/GYRO/TEMP I2C/SPI QFN

TDK InvenSense

£5.82000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

£0.33000 Details

UCLAMP1201H.TCT

TVS DIODE 12V 25V SOD523

Semtech Corporation

£0.47000 Details

DP83822HRHBT

IC INTERFACE SPECIALIZED 32VQFN

Texas Instruments

£4.42000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP3301HDKR