GBP | USD
Favorite

SX1239IMLTRT TrueRF™ RF Receiver FSK, GFSK, GMSK, MSK, OOK 433MHz, 868MHz, 915MHz -120dBm 300kbps PCB, Surface Mount 24-QFN (5x5)
Price & Procurement
3,965 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.53000 £2.53
10 2.26300 £22.63
25 2.03680 £50.92
100 1.85570 £185.57
250 1.67464 £418.66
500 1.50264 £751.32
1,000 1.26729 £1,267.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SX1239IMLTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £1.20392
  • Cut Tape (CT)  : SX1239IMLTRTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,965 - Immediate
  • Unit Price: £2.53000

SX1239IMLTRT

Datasheet
Digi-Key Part Number SX1239IMLTRTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SX1239IMLTRT
Copy  
Description RF RX FSK/GFSK 433/868MHZ 24QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TrueRF™ RF Receiver FSK, GFSK, GMSK, MSK, OOK 433MHz, 868MHz, 915MHz -120dBm 300kbps PCB, Surface Mount 24-QFN (5x5)

Copy  
Documents & Media
Datasheets SX1239
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire 25/Mar/2014
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series TrueRF™
Packaging Digi-Reel® 
Part Status Active
Frequency 433MHz, 868MHz, 915MHz
Sensitivity -120dBm
Data Rate (Max) 300kbps
Modulation or Protocol FSK, GFSK, GMSK, MSK, OOK
Applications AMR, Home Automation, Security
Current - Receiving 16mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
Base Part Number SX123
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names SX1239IMLTRTDKR